Add To Favorites
Product Overview
Digi-Key Part Number 598-1322-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

PA83

Description IC OPAMP POWER 5MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA83(A) Datasheet
PA83 Accessories
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Iq Values Updates 28/May/2015
PCN Assembly/Origin Iq Values Revision 24/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 30 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 1.5mV
Current - Supply 6mA
Current - Output / Channel 75mA
Voltage - Supply, Single/Dual (±) 30 V ~ 300 V, ±15 V ~ 150 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1322
598-2161-5
598-2161-5-ND

07:10:32 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.040,27000 1.040,27
10 972,27200 9.722,72
25 938,27720 23.456,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback