Add To Favorites
Product Overview
Digi-Key Part Number 598-1919-ND
Quantity Available 2.092
Can ship immediately
Manufacturer

Manufacturer Part Number

PA341DF

Description IC OPAMP POWER 10MHZ 24PSOP
Expanded Description Power Amplifier 1 Circuit 24-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA341 Datasheet
Product Training Modules Power Analog Portfolio
Featured Product High Voltage Power Operational Amplifiers
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50pA
Voltage - Input Offset 12mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD
Supplier Device Package 24-PSOP
 
You May Also Be Interested In
  • A03P-12 - XP Power | 1470-3181-ND DigiKey Electronics
  • A03P-12
  • XP Power
  • SINGLE O/P, DC-HV DC PCB MOUNT,
  • Unit Price 508,41000
  • 1470-3181-ND
Additional Resources
Standard Package ? 29
Other Names 598-1919
598-2276-5
598-2276-5-ND

07:09:19 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 148,89000 148,89
10 135,38000 1.353,80
25 125,22720 3.130,68
100 115,07300 11.507,30
250 104,91964 26.229,91
500 98,15050 49.075,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback