Add To Favorites
Product Overview
Digi-Key Part Number 598-1309-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

PA15FLA

Description IC OPAMP POWER 5.8MHZ 10SIP
Expanded Description Power Amplifier 1 Circuit 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA15FL(A)
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 30 V/µs
Gain Bandwidth Product 5.8MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 2mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 100 V ~ 450 V, ±50 V ~ 225 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1309
598-2112-5
598-2112-5-ND

06:16:07 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 993,79000 993,79
10 928,86500 9.288,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback