Add To Favorites
Product Overview
Digi-Key Part Number 598-1308-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

PA13A

Description IC OPAMP POWER 4MHZ 12SIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA13 App. Note
PA13, PA13A Datasheet
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 4 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 10nA
Voltage - Input Offset 1mV
Current - Supply 25mA
Current - Output / Channel 15A
Voltage - Supply, Single/Dual (±) 20 V ~ 90 V, ±10 V ~ 45 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1308
598-2156-5
598-2156-5-ND

08:27:31 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.041,81000 1.041,81
10 991,50100 9.915,01
25 955,57840 23.889,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback