Add To Favorites
Product Overview
Digi-Key Part Number 598-1311-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

PA119CE

Description IC PWR AMP VIDEO PWR 80V 5A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA119CE(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate 900 V/µs
Current - Supply 100mA
Current - Output / Channel 4A
Voltage - Supply, Single/Dual (±) 30 V ~ 80 V, ±15 V ~ 40 V
Mounting Type Surface Mount
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1311
598-2034
598-2034-ND

03:04:27 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.747,34000 1.747,34
10 1.662,97500 16.629,75
25 1.602,72440 40.068,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback