Add To Favorites
Product Overview
Digi-Key Part Number 598-1299-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

PA09A

Description IC OP AMP VID 80V TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA09(A)
PA09 Accessories
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate 220 V/µs
Current - Supply 70mA
Current - Output / Channel 4.5A
Voltage - Supply, Single/Dual (±) 24 V ~ 80 V, ±12 V ~ 40 V
Mounting Type Surface Mount
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
  • PR50 - Tripp Lite | TL392-ND DigiKey Electronics
  • PR50
  • Tripp Lite
  • AC/DC CONVERTER 13.8V 690W
  • Unit Price 2.085,23000
  • TL392-ND
Additional Resources
Standard Package ? 1
Other Names 598-1299
598-2145-5
598-2145-5-ND

23:36:43 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.925,63000 1.925,63
10 1.832,69100 18.326,91
25 1.766,29040 44.157,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback