Add To Favorites
Product Overview
Digi-Key Part Number 598-1298-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

PA09

Description IC PWR AMP 80V 5A 8PIN TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA09(A)
PA09 Accessories
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Applications General Purpose
Output Type -
Number of Circuits 1
-3db Bandwidth -
Slew Rate 220 V/µs
Current - Supply 70mA
Current - Output / Channel 4.5A
Voltage - Supply, Single/Dual (±) 24 V ~ 80 V, ±12 V ~ 40 V
Mounting Type Surface Mount
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1298
598-2004
598-2004-ND

00:11:07 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.406,58000 1.406,58
10 1.338,66600 13.386,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback