Add To Favorites
Product Overview
Digi-Key Part Number 598-1297-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

PA08M/883

Description IC OPAMP POWER 5MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA08M/883
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 20 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 30 V ~ 300 V, ±15 V ~ 150 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 5962-9072301HXA
598-1297
598-2187-5
598-2187-5-ND
PA08M883

13:02:20 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3.443,51000 3.443,51
10 3.315,94900 33.159,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback