Add To Favorites
Product Overview
Digi-Key Part Number 598-1294-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

PA07A

Description IC OPAMP POWER 1.3MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA07(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Wafer/Die Chg 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 5 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 3pA
Voltage - Input Offset 250µV
Current - Supply 18mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 24 V ~ 100 V, ±12 V ~ 50 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 598-1294
598-2153-5
598-2153-5-ND

08:45:44 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.070,02000 1.070,02
10 1.000,05500 10.000,55
25 965,08720 24.127,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback