Add To Favorites
Product Overview
Digi-Key Part Number 598-1291-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

PA05

Description IC OPAMP POWER 3MHZ 12DIP
Expanded Description Power Amplifier 1 Circuit 12-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA05(A)
PA05 Accessories
Product Training Modules Power Analog Portfolio
PCN Design/Specification Power Dip 19/Oct/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 100 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 5mV
Current - Supply 90mA
Current - Output / Channel 30A
Voltage - Supply, Single/Dual (±) 30 V ~ 100 V, ±15 V ~ 50 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1291
598-1993
598-1993-ND

05:01:25 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.537,58000 2.537,58
10 2.415,07600 24.150,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback