Add To Favorites
Product Overview
Digi-Key Part Number 598-1420-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

PA04

Description IC OPAMP POWER 2MHZ 12DIP
Expanded Description Power Amplifier 1 Circuit 12-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA04(A)
Product Training Modules Power Analog Portfolio
PCN Design/Specification Power Dip 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 50 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 5mV
Current - Supply 70mA
Current - Output / Channel 20A
Voltage - Supply, Single/Dual (±) 30 V ~ 200 V, ±15 V ~ 100 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1420
598-2058
598-2058-ND
PA04-ND

06:44:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.323,61000 2.323,61
10 2.211,40200 22.114,02
25 2.131,28000 53.282,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback