Add To Favorites
Product Overview
Digi-Key Part Number 1240-1008-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

MP118FD

Description IC OP AMP GP 10MHZ 34DIP
Expanded Description General Purpose Amplifier 1 Circuit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP118
Featured Product MP118FD Bandwidth Amplifier
PCN Assembly/Origin Source Supplier 04/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 65 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1mV
Current - Supply 25mA
Current - Output / Channel 12A
Voltage - Supply, Single/Dual (±) ±15 V ~ 100 V
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 34-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1240-1008

10:11:39 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.050,52000 1.050,52
10 981,83900 9.818,39
25 947,50880 23.687,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback