Add To Favorites
Product Overview
Digi-Key Part Number 598-1409-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

MP111FD

Description IC OPAMP POWER 6MHZ 34DIP
Expanded Description Power Amplifier 1 Circuit 34-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP111
Product Training Modules Power Analog Portfolio
PCN Design/Specification MPyyy Datasheet Update 24/Feb/2012
PCN Assembly/Origin Source Supplier 04/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 130 V/µs
Gain Bandwidth Product 6MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1mV
Current - Supply 142mA
Current - Output / Channel 15A
Voltage - Supply, Single/Dual (±) 30 V ~ 100 V, ±15 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 34-DIP Module
Supplier Device Package 34-DIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1409
598-2043
598-2043-ND
MP111FD-ND

21:29:31 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 977,62000 977,62
10 913,73100 9.137,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback