Add To Favorites
Product Overview
Digi-Key Part Number 598-1462-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

EK19

Description EVALUATION KIT FOR PA94/PA95
Expanded Description PA94, PA95 Apex Precision Power® Series 1 - Single Channels per IC Power Amplifier Evaluation Board
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets EK19
Mfg Application Notes PA94 Accessories App Note
PA95 Accessories App Note
Product Training Modules Power Analog Portfolio
Catalog Page 795 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Channels per IC 1 - Single
Amplifier Type Power
Output Type Single-Ended
Slew Rate -
-3db Bandwidth -
Current - Output / Channel -
Operating Temperature -
Current - Supply (Main IC) -
Voltage - Supply, Single/Dual (±) -
Board Type Bare (Unpopulated)
Supplied Contents Board, Components, Heat Sink - for Assembly
Utilized IC / Part PA94, PA95
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1462
598-1955
598-1955-ND
EK19-ND

14:54:27 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 599,83000 599,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback