Add To Favorites
Product Overview
Digi-Key Part Number 679-2423-1-ND
Quantity Available 3.487
Can ship immediately
Manufacturer

Manufacturer Part Number

MJTP1162ATR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MJTP Series 6MM,4MM
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series MJTP
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Tactile Feedback
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 679-2423-1

19:16:50 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,82000 8,82
50 7,44940 372,47
100 5,61890 561,89
500 3,56132 1.780,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 679-2423-2-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 0
  • Unit Price: 2,53750
  • Digi-Reel® ? : 679-2423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.487 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MJTP1162A-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,53750
Send Feedback