Add To Favorites
Product Overview
Digi-Key Part Number 679-1198-ND
Quantity Available 243
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

JD7510E

Description SWITCH KEYLOCK 3POS SP3T 4A 125V
Expanded Description Keylock Switch 3 Position SP3T 4A (AC) 125V (AC) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets JD Series
Catalog Page 2240 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series JD
Part Status Active
Circuit SP3T
Number of Positions 3
Switch Function Mom-On-Mom
Contact Timing Not Specified
Current Rating 4A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat Key
Key Removable Positions 1 only
Angle of Throw 45°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 19.00mm Dia
Features -
Depth Behind Flange 32.55mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
Associated Product
  • A126 - APEM Inc. | 679-1835-ND DigiKey Electronics
  • A126
  • APEM Inc.
  • KEY REPLACEMENT A126 CODE
  • Unit Price 18,96000
  • 679-1835-ND
You May Also Be Interested In
  • H200AA2F205NQ - C&K | CKN10113-ND DigiKey Electronics
  • H200AA2F205NQ
  • C&K
  • SWITCH KEYLCK 3POS DP3T 12A 125V
  • Unit Price 153,06000
  • CKN10113-ND
  • JD7509O - APEM Inc. | 679-1193-ND DigiKey Electronics
  • JD7509O
  • APEM Inc.
  • SWITCH KEYLOCK 2POS DPDT 4A 125V
  • Unit Price 92,78000
  • 679-1193-ND
  • KO129B606 - E-Switch | KO129B606-ND DigiKey Electronics
  • KO129B606
  • E-Switch
  • SWITCH KEYLOCK 3POS SP3T 4A 125V
  • Unit Price 79,74000
  • KO129B606-ND
Additional Resources
Standard Package ? 25
Other Names 679-1198

05:22:59 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 104,90000 104,90
50 92,78780 4.639,39
100 81,87170 8.187,17
500 75,04908 37.524,54
1.000 62,76827 62.768,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback