Add To Favorites
Product Overview
Digi-Key Part Number 679-2339-ND
Quantity Available 0

Factory Stock ?: 71
Manufacturer

Manufacturer Part Number

IRR3F422000

Description SWITCH PUSH SPST-NO 0.2A 250V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IR Series
Product Training Modules I Range Overview
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series IR
Packaging ? Tray ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 200mA (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 48V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Tactile Feedback
Panel Cutout Dimensions Circular - 16.20mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 500,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 679-2339

19:23:30 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 181,33000 181,33
50 163,20320 8.160,16
100 160,61240 16.061,24
500 137,29776 68.648,88
1.000 119,16404 119.164,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback