Add To Favorites
Product Overview
Digi-Key Part Number 679-2282-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

HG-432IS000-T-U

Description SWITCH JOYSTICK HALL EFFECT
Expanded Description Joystick, 3 - Axis Digital (Hall Effect Over USB Interface) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HG-432IS000-T-U
HG Series Brochure
Product Training Modules Joystick Overview
Catalog Page 2259 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series HG
Part Status Active
Type Joystick, 3 - Axis
Actuator Type Joystick
Switch Function 2-Way Rotational, 360° Directional
Functions, Extra 2 Pushbuttons, 2-Way Thumbwheel
Output Digital (Hall Effect Over USB Interface)
Voltage - Supply 5VDC
Current Rating -
Voltage Rating - AC -
Voltage Rating - DC -
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -25°C ~ 70°C
Panel Cutout Dimensions Circular - 71.40mm Dia
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Force 1400gf
 
You May Also Be Interested In
  • HF55S10 - APEM Inc. | 679-3654-ND DigiKey Electronics
  • HF55S10
  • APEM Inc.
  • SWITCH JOYSTICK HALL EFFECT
  • Unit Price 1.845,34000
  • 679-3654-ND
Additional Resources
Standard Package ? 1
Other Names 679-2282
HG432IS000TU

10:25:12 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5.205,90000 5.205,90
10 5.032,37000 50.323,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback