Add To Favorites
Product Overview
Digi-Key Part Number 679-1876-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

GH36P000001

Description SWITCH SLIDE SPDT 0.4VA 20V
Expanded Description Slide Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets G Series
Catalog Page 2273 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series G
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Brass
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyamide (PA), Nylon, Glass Filled
Switch Travel 2.20mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
Operating Force -
 
You May Also Be Interested In
  • 1101M2S3CQE2 - C&K | CKN5001-ND DigiKey Electronics
  • 1101M2S3CQE2
  • C&K
  • SWITCH SLIDE SPDT 6A 120V
  • Unit Price 24,22000
  • CKN5001-ND
Additional Resources
Standard Package ? 100
Other Names 679-1876
GH36P000001-ND

07:28:53 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,25000 54,25
50 28,86940 1.443,47
100 25,43660 2.543,66
500 20,68822 10.344,11
1.000 19,33155 19.331,55
5.000 15,60090 78.004,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback