Add To Favorites
Product Overview
Digi-Key Part Number 679-2335-ND
Quantity Available 212
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

5242MIWRADBX449

Description SWITCH TOGGLE DPDT 6A 125V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5000 Series Brochure
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series 5000
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 10.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Wire Wrap
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Nickel Plated
Electrical Life 50,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 25
Other Names 5242MIWRADX449
679-2335

20:21:38 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 189,50000 189,50
50 156,04480 7.802,24
100 150,47170 15.047,17
500 128,17958 64.089,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback