Add To Favorites
Product Overview
Digi-Key Part Number 1582-1022-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

AP8GSDHC10U1-B

Description MEMORY CARD SDHC 8GB CLASS 10
Expanded Description Memory Card SDHC™ 8GB Class 10, UHS Class 1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets APxGSDxC10U1,3,4-x
Product Attributes Select All
Categories
Manufacturer

Apacer Memory America

Series -
Part Status Active
Memory Type SDHC™
Memory Size 8GB
Speed Class 10, UHS Class 1
Technology -
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1582-1022

05:23:24 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 68,46000 68,46
10 63,39200 633,92
25 61,95560 1.548,89
50 61,61400 3.080,70
100 54,24300 5.424,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback