Add To Favorites
Product Overview
Digi-Key Part Number 1173-1123-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

XC1900A-03S

Description COUPLER 90DEG 1700-2000MHZ 3DB
Expanded Description RF Directional Coupler AMPS 1.4GHz ~ 2GHz 3dB 150W 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XC1900A-03
RoHS Information XC1900A-03S Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger II®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.4GHz ~ 2GHz
Coupling Factor 3dB
Applications AMPS
Insertion Loss 0.15dB
Power - Max 150W
Isolation 25dB
Return Loss 24.9dB
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
  • X3C19P2-30S - Anaren | 1173-1111-1-ND DigiKey Electronics
  • X3C19P2-30S
  • Anaren
  • COUPLER 90DEG 1.4GHZ-2.7GHZ 30DB
  • Unit Price 32,78000
  • 1173-1111-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1123-1

02:13:43 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 26,09200 260,92
25 23,48480 587,12
100 21,39680 2.139,68
250 19,30940 4.827,35
500 17,32636 8.663,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1123-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 13,22087
  • Digi-Reel® ? : 1173-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback