Add To Favorites
Product Overview
Digi-Key Part Number 1173-1112-1-ND
Quantity Available 1.041
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C21P1-03S

Description COUPLER 90DEG 2000-2300MHZ 3DB
Expanded Description RF Directional Coupler LTE, WiMAX 1.8GHz ~ 2.4GHz 3dB 90W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.8GHz ~ 2.4GHz
Coupling Factor 3dB
Applications LTE, WiMAX
Insertion Loss 0.22dB
Power - Max 90W
Isolation 23dB
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
 
You May Also Be Interested In
  • X3C26P1-03S - Anaren | 1173-1114-1-ND DigiKey Electronics
  • X3C26P1-03S
  • Anaren
  • COUPLER 90DEG 2650-2800MHZ 3DB
  • Unit Price 24,29000
  • 1173-1114-1-ND
  • X3C19P1-03S - Anaren | 1173-1109-1-ND DigiKey Electronics
  • X3C19P1-03S
  • Anaren
  • COUPLER 90DEG 1700-2000MHZ 3DB
  • Unit Price 24,29000
  • 1173-1109-1-ND
  • X3C09P1-03S - Anaren | 1173-1105-1-ND DigiKey Electronics
  • X3C09P1-03S
  • Anaren
  • COUPLER 90DEG 800-1000MHZ 3DB
  • Unit Price 24,29000
  • 1173-1105-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1112-1

17:25:24 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,29000 24,29
10 21,68600 216,86
25 19,51320 487,83
100 17,78000 1.778,00
250 16,04512 4.011,28
500 14,39718 7.198,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1112-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 10,98580
  • Digi-Reel® ? : 1173-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback