Add To Favorites
Product Overview
Digi-Key Part Number 1173-1085-1-ND
Quantity Available 3.183
Can ship immediately
Manufacturer

Manufacturer Part Number

DC0710J5020AHF

Description COUPLER 20DB 700-1000MHZ 0805
Expanded Description RF Directional Coupler General Purpose 700MHz ~ 1GHz 19.5dB 2W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DC0710J5020AHF
RoHS Information DC0710J5020AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 700MHz ~ 1GHz
Coupling Factor 19.5dB
Applications General Purpose
Insertion Loss 0.22dB
Power - Max 2W
Isolation -
Return Loss 21.41dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1085-1

15:51:29 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,46700 54,67
25 4,93920 123,48
100 4,32180 432,18
250 3,79260 948,15
500 3,35160 1.675,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1085-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,22000
  • Digi-Reel® ? : 1173-1085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback