Add To Favorites
Product Overview
Digi-Key Part Number 1173-1071-1-ND
Quantity Available 2.029
Can ship immediately
Manufacturer

Manufacturer Part Number

BD4859N5050AHF

Description XFRMR BALUN RF 4800-5900MHZ 0404
Expanded Description RF Balun 4.8GHz ~ 5.9GHz 50 / 50 Ohm 0404 (1010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD4859N5050AHF
RoHS Information BD4859N5050AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.8GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference
Insertion Loss (Max) 0.7dB
Return Loss (Min) 16dB
Package / Case 0404 (1010 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1071-1

12:22:38 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 4,15100 41,51
25 2,77760 69,44
50 2,47380 123,69
100 2,26590 226,59
250 2,03280 508,20
500 1,99052 995,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1071-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 2,17000
  • Digi-Reel® ? : 1173-1071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback