Add To Favorites
Product Overview
Digi-Key Part Number 1173-1057-1-ND
Quantity Available 21.058
Can ship immediately
Manufacturer

Manufacturer Part Number

BD0810J50200AHF

Description XFRMR BALUN RF 800-2000MHZ 0805
Expanded Description RF Balun 800MHz ~ 1GHz 50 / 200 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BD0810J50200AHF
RoHS Information BD0810J50200AHF Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 800MHz ~ 1GHz
Impedance - Unbalanced/Balanced 50 / 200 Ohm
Phase Difference 5.9°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 14.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
You May Also Be Interested In
  • X3C09P1-03S - Anaren | 1173-1105-1-ND DigiKey Electronics
  • X3C09P1-03S
  • Anaren
  • COUPLER 90DEG 800-1000MHZ 3DB
  • Unit Price 24,29000
  • 1173-1105-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1057-1

11:06:28 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,90700 49,07
25 3,28440 82,11
50 2,92320 146,16
100 2,67750 267,75
250 2,40240 600,60
500 2,35242 1.176,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1057-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 2,03000
  • Digi-Reel® ? : 1173-1057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback