Add To Favorites
Product Overview
Digi-Key Part Number 1173-1031-ND
Quantity Available
Manufacturer

Manufacturer Part Number

A2500R24A00GM

Description RF TXRX MOD ISM>1GHZ TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR™
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 500kbps
Power - Output 1dBm
Sensitivity -104dBm
Serial Interfaces SPI
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 16mA
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 24-SMD Module
 
Additional Resources
Standard Package ? 40
Other Names 1173-1031
25018-G001

20:56:56 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 137,48000 137,48
10 126,90000 1.269,00
25 116,32520 2.908,13
100 107,51250 10.751,25
250 102,22500 25.556,25
500 95,17500 47.587,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A2500R24A00GR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 95,17500
Send Feedback