Add To Favorites
Product Overview
Digi-Key Part Number REF196GSZ-REELCT-ND
Quantity Available 4.399
Can ship immediately
Manufacturer

Manufacturer Part Number

REF196GSZ-REEL

Description IC VREF SERIES 3.3V 8SOIC
Expanded Description Series Voltage Reference IC ±0.3% 30mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets REF19x Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series REF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 30mA
Tolerance ±0.3%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 33µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5 V ~ 15 V
Current - Supply 45µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names REF196GSZ-REELCT

16:57:09 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,83000 23,83
10 21,39700 213,97
100 17,53340 1.753,34
500 14,92598 7.462,99
1.000 12,58820 12.588,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF196GSZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 11,61045
  • Digi-Reel® ? : REF196GSZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.399 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : REF196GSZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.736 - Immediate
  • Unit Price: 23,12000
  • Tape & Reel (TR) ? : REF196GSZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 12,22153
  • Cut Tape (CT) ? : REF196GSZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 23,83000
  • Digi-Reel® ? : REF196GSZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback