Add To Favorites
Product Overview
Digi-Key Part Number OP296HRUZ-REELCT-ND
Quantity Available 26.280
Can ship immediately

Factory Stock ?: 17.500
Manufacturer

Manufacturer Part Number

OP296HRUZ-REEL

Description IC OPAMP GP 450KHZ RRO 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 450kHz
-3db Bandwidth -
Current - Input Bias 10nA
Voltage - Input Offset 35µV
Current - Supply 60µA
Current - Output / Channel 4mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12 V, ±1.5 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names OP296HRUZ-REELCT

15:30:46 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,81000 33,81
10 30,37300 303,73
100 24,88500 2.488,50
500 21,18438 10.592,19
1.000 17,86638 17.866,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OP296HRUZ-REELTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: 16,47870
  • Digi-Reel® ? : OP296HRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.280 - Immediate
    17.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback