Add To Favorites
Product Overview
Digi-Key Part Number 1127-1073-1-ND
Quantity Available 704
Can ship immediately

Factory Stock ?: 6.500
Manufacturer

Manufacturer Part Number

HMC860LP3ETR

Description IC REG LDO 3V/4.5V/ADJ 16QFN
Expanded Description Linear Voltage Regulator IC Positive Fixed and Adjustable 4 Output 3V, 4.5V, 2.5 V ~ 5.2 V 80mA, 20mA, 20mA, 120mA 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed and Adjustable
Voltage - Output 3V, 4.5V, 2.5 V ~ 5.2 V
Current - Output 80mA, 20mA, 20mA, 120mA
Voltage - Dropout (Typical) -
Number of Regulators 4
Voltage - Input 4.8 V ~ 5.6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1073-1

08:24:25 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,31000 51,31
10 46,34700 463,47
100 38,37330 3.837,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3037-ND
  • Minimum Quantity: 1
  • Quantity Available: 686 - Immediate
    402 - Factory Stock ?
  • Unit Price: 49,84000
  • Tape & Reel (TR) ? : 1127-1073-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Factory Stock ?
  • Unit Price: 32,44150
  • Digi-Reel® ? : 1127-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
    6.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback