Add To Favorites
Product Overview
Digi-Key Part Number 1127-1240-1-ND
Quantity Available 182
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

HMC856LC5TR

Description IC DELAY LINE 100PS 32SMT
Expanded Description Delay Line IC Programmable 100ps 32-TFCQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC856LC5
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Taps/Steps -
Function Programmable
Delay to 1st Tap -
Tap Increment 3ps
Available Total Delays 100ps
Number of Independent Delays 1
Voltage - Supply -2.9 V ~ -3.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TFCQFN Exposed Pad
Supplier Device Package 32-CSMT (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1240
1127-1240-1
1127-1240-ND

14:36:02 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.482,88000 1.482,88
10 1.420,24400 14.202,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3036-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
    80 - Factory Stock ?
  • Unit Price: 1.439,69000
  • Tape & Reel (TR) ? : 1127-1240-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: 1.307,90520
  • Digi-Reel® ? : 1127-1240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
    1.400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC856LC5TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.267,35000
Send Feedback