Add To Favorites
Product Overview
Digi-Key Part Number 1127-2805-1-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC844LC4BTR

Description IC XOR/XNOR 45GBPS PROGR 24QFN
Expanded Description XOR/XNOR Gate Configurable 1 Circuit 4 Input 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMC844LC4B
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR/XNOR Gate
Number of Circuits 1
Number of Inputs 4
Schmitt Trigger Input No
Output Type Differential, Single-Ended
Current - Output High, Low -
Voltage - Supply -3.13 V ~ -3.47 V
Operating Temperature -40°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-2805-1

21:02:43 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4.990,09000 4.990,09
10 4.912,75400 49.127,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2805-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 4.581,88080
  • Digi-Reel® ? : 1127-2805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3122-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 - Immediate
    19 - Factory Stock ?
  • Unit Price: 4.844,77000
  • Tape & Reel (TR) ? : HMC844LC4BTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.506,76800
Send Feedback