Add To Favorites
Product Overview
Digi-Key Part Number 1127-1559-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC759LP3E

Description IC ATTENUATOR 0.25DB 16-QFN
Expanded Description RF Attenuator 0.25dB ~ 31.75dB 10MHz ~ 300MHz 50 Ohm 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC759LP3E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 0.25dB ~ 31.75dB
Tolerance -
Frequency Range 10MHz ~ 300MHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1559

07:54:29 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,11000 61,11
10 55,23700 552,37
100 45,72820 4.572,82
500 39,81950 19.909,75
1.000 34,68150 34.681,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC759LP3ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 52.500 - Factory Stock ?
  • Unit Price: 39,81950
Send Feedback