Add To Favorites
Product Overview
Digi-Key Part Number 1127-1511-1-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC656LP2ETR

Description IC ATTENUATOR PASSIVE 6-DFN
Expanded Description RF Attenuator 10dB ±1.5dB 0 ~ 25GHz 50 Ohm 6-TDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMC65(6,7,8)LP2E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 10dB
Tolerance ±1.5dB
Frequency Range 0 ~ 25GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 6-TDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1511
1127-1511-1
1127-1511-ND

02:14:29 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,56000 42,56
10 38,44400 384,44
100 31,82760 3.182,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-3009-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
    126 - Factory Stock ?
  • Unit Price: 45,99000
  • Tape & Reel (TR) ? : 1127-1511-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 28,81760
  • Digi-Reel® ? : 1127-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback