Add To Favorites
Product Overview
Digi-Key Part Number 1127-1507-1-ND
Quantity Available 1.396
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

HMC652LP2ETR

Description IC ATTENUATOR PASSIVE 6-DFN
Expanded Description RF Attenuator 2dB ±0.5dB 0 ~ 25GHz 50 Ohm 6-TDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC65(2,3,4,5)LP2E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 2dB
Tolerance ±0.5dB
Frequency Range 0 ~ 25GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 6-TDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1507
1127-1507-1
1127-1507-ND

21:37:04 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 47,88000 47,88
10 43,24600 432,46
100 35,80640 3.580,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1507-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 30,27150
  • Digi-Reel® ? : 1127-1507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.396 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3006-ND
  • Minimum Quantity: 1
  • Quantity Available: 94 - Immediate
  • Unit Price: 46,48000
Send Feedback