Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1777-1-ND
Quantity Available 325
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC620LC4TR

Description IC MMIC IQ MIXER 24SMD
Expanded Description RF Mixer IC LTE, WiMax Up Converter 3GHz ~ 7GHz 24-CSMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets HMC620LC4
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
RF Type LTE, WiMax
Frequency 3GHz ~ 7GHz
Number of Mixers 2
Gain -
Noise Figure -
Secondary Attributes Up Converter
Current - Supply -
Voltage - Supply -
Package / Case 24-TFCQFN Exposed Pad
Supplier Device Package 24-CSMT (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1777-1

22:59:02 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 261,45000 261,45
10 243,89400 2.438,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1777-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 211,41680
  • Digi-Reel® ? : 1127-1777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3229-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: 268,45000
  • Tape & Reel (TR) ? : HMC620LC4TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 191,94420
Send Feedback