Add To Favorites
Product Overview
Digi-Key Part Number 1127-1475-1-ND
Quantity Available 595
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC601LP4ETR

Description IC DETECTOR/CTLR LOG 75DB 24-QFN
Expanded Description RF Detector IC WiMAX / WiBro 10MHz ~ 4GHz 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets HMC601LP4E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 10MHz ~ 4GHz
RF Type WiMAX / WiBro
Input Range -
Accuracy -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 30mA
Package / Case 24-VFQFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 1127-1475
1127-1475-1
1127-1475-ND

13:35:33 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 227,08000 227,08
10 209,44700 2.094,47
100 178,85420 17.885,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1475-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 157,65120
  • Digi-Reel® ? : 1127-1475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 595 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2999-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
    73 - Factory Stock ?
  • Unit Price: 220,50000
Send Feedback