• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1127-1859-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC595AETR

Description IC MMIC GAAS SW SPDT SOT26
Expanded Description RF Switch IC WiMax, WLAN SPDT 3GHz 50 Ohm SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC_A/B Process FIT Test Report
HMC595A,AE
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency - Lower 0Hz
Frequency - Upper 3GHz
Isolation @ Frequency 18dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 3GHz
IIP3 63dBm (typ)
Topology -
Circuit SPDT
P1dB 39dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 5V
RF Type WiMax, WLAN
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
  • CG2415M6 - CEL | CG2415M6-ND DigiKey Electronics
  • CG2415M6
  • CEL
  • RF SWITCH 6GHZ SMD
  • Unit Price 12,13000
  • CG2415M6-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1859-6

10:05:05 1-20-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1859-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    10.500 - Factory Stock ?
  • Unit Price: 28,19296
  • Cut Tape (CT) ? : 1127-1859-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 608 - Immediate
    10.500 - Factory Stock ?
  • Unit Price: 44,56000
Send Feedback