Add To Favorites
Product Overview
Digi-Key Part Number 1127-1468-1-ND
Quantity Available 454
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC584LP5ETR

Description IC MMIC VCO HBT BIPOLAR 32-QFN
Expanded Description RF IC VCO General Purpose 12.5GHz ~ 13.9GHz Triple Outputs (Divide by 2, Divide by 4, Standard) 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HMC584LP5/E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function VCO
Frequency 12.5GHz ~ 13.9GHz
RF Type General Purpose
Secondary Attributes Triple Outputs (Divide by 2, Divide by 4, Standard)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1468
1127-1468-1
1127-1468-ND

07:12:17 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 258,16000 258,16
10 240,82800 2.408,28
100 209,10050 20.910,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1468-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 189,52920
  • Digi-Reel® ? : 1127-1468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2997-ND
  • Minimum Quantity: 1
  • Quantity Available: 118 - Immediate
    1.220 - Factory Stock ?
  • Unit Price: 265,09000
Send Feedback