Add To Favorites
Product Overview
Digi-Key Part Number 1127-2840-1-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC536LP2ETR

Description IC SWITCH MMIC AMP SPDT 3W 6-DFN
Expanded Description RF Switch IC Cellular SPDT 6GHz 50 Ohm 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC536LP2E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 0Hz
Frequency - Upper 6GHz
Isolation @ Frequency 29dB @ 6GHz (typ)
Insertion Loss @ Frequency 1dB @ 6GHz
IIP3 52dBm (typ)
Topology -
Circuit SPDT
P1dB 33dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 5V
RF Type Cellular
Package / Case 6-TDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2840-1

08:01:47 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 50,96000 50,96
10 46,03900 460,39
100 38,11640 3.811,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-1453-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: 49,49000
  • Tape & Reel (TR) ? : 1127-2840-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 32,22450
  • Digi-Reel® ? : 1127-2840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback