Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-1046-1-ND
Quantity Available 2.940
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC470LP3ETR

Description ATTENUATOR DGTL 5BIT 16QFN
Expanded Description RF Attenuator 1dB ~ 31dB 0 ~ 3GHz 50 Ohm 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC470LP3(E)
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Obsolete
Attenuation Value 1dB ~ 31dB
Tolerance -
Frequency Range 0 ~ 3GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VFQFN Exposed Pad
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1127-3375-ND HMC470ALP3E Analog Devices Inc. Cut Strip 37 - Immediate
73,64000 1
You May Also Be Interested In
  • EPCS64SI16N - Altera | 544-1380-5-ND DigiKey Electronics
  • EPCS64SI16N
  • Altera
  • IC CONFIG DEVICE 64MBIT 16SOIC
  • Unit Price 261,59000
  • 544-1380-5-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1046-1

09:25:41 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,35000 77,35
10 71,07100 710,71
100 60,02220 6.002,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1046-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 50,85150
  • Digi-Reel® ? : 1127-1046-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback