Add To Favorites
Product Overview
Digi-Key Part Number 1127-1758-1-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC460LC5TR

Description IC MMIC AMP LNA GAAS 32SMD
Expanded Description RF Amplifier IC General Purpose 0Hz ~ 20GHz 32-CSMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC460LC5
Product Training Modules RF Amplifiers Improving Gain with Matching
Featured Product Wideband Distributed Amplifiers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 20GHz
P1dB 16dBm
Gain 14dB
Noise Figure 2.5dB
RF Type General Purpose
Voltage - Supply 8V
Current - Supply 75mA
Test Frequency 10GHz
Package / Case 32-TFCQFN Exposed Pad
Supplier Device Package 32-CSMT (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1758-1

11:43:21 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.021,44000 1.021,44
10 973,13300 9.731,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1758-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 861,06300
  • Digi-Reel® ? : 1127-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC460LC5TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 828,19800
Send Feedback