Add To Favorites
Product Overview
Digi-Key Part Number 1127-2859-1-ND
Quantity Available 916
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Manufacturer Part Number

HMC443LP4ETR

Description IC MULTIPLIER X4 ACTIVE 24SMD
Expanded Description RF IC Frequency Multiplier Radar 9.8GHz ~ 11.2GHz 24-SMT (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC443LP4(E)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Frequency Multiplier
Frequency 9.8GHz ~ 11.2GHz
RF Type Radar
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-SMT (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2859-1

15:28:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 245,63000 245,63
10 226,52000 2.265,20
100 193,42960 19.342,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2859-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 170,49900
  • Digi-Reel® ? : 1127-2859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-1391-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Factory Stock ?
  • Unit Price: 238,42000
Send Feedback