Add To Favorites
Product Overview
Digi-Key Part Number 1127-2507-1-ND
Quantity Available 136
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

HMC441LH5TR

Description IC MMIC PWR AMP
Expanded Description RF Amplifier IC General Purpose 7GHz ~ 15.5GHz 12-SMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HMC441LH5
Product Training Modules RF Amplifiers Improving Gain with Matching
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 7GHz ~ 15.5GHz
P1dB 19dBm
Gain 15dB
Noise Figure 4.75dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 90mA
Test Frequency 13GHz ~ 14GHz
Package / Case 12-CSMD
Supplier Device Package 12-SMT (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-2507-1

23:21:57 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.353,80000 1.353,80
10 1.296,58200 12.965,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2507-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    400 - Factory Stock ?
  • Unit Price: 1.171,28130
  • Digi-Reel® ? : 1127-2507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
    400 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3109-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
    124 - Factory Stock ?
  • Unit Price: 1.289,33000
Send Feedback