Add To Favorites
Product Overview
Digi-Key Part Number 1127-1375-1-ND
Quantity Available 387
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

HMC414MS8GETR

Description IC PWR AMP 2.1-3.2GHZ 8-MSOP
Expanded Description RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC414MS8G/E
Product Training Modules RF Amplifiers Improving Gain with Matching
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.2GHz ~ 2.8GHz
P1dB 27dBm
Gain 20dB
Noise Figure 7dB
RF Type Bluetooth
Voltage - Supply 2.75 V ~ 5 V
Current - Supply 300mA
Test Frequency -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-SMD
 
Additional Resources
Standard Package ? 1
Other Names 1127-1375
1127-1375-ND

13:24:37 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,16000 83,16
10 76,46100 764,61
100 64,57500 6.457,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1375-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 54,70850
  • Digi-Reel® ? : 1127-1375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2952-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: 79,24000
Send Feedback