Add To Favorites
Product Overview
Digi-Key Part Number 1127-1030-1-ND
Quantity Available 132
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

HMC368LP4ETR

Description IC FREQ DOUBLER 9-16GHZ 24QFN
Expanded Description RF IC Amplifier, Doubler General Purpose 9GHz ~ 16GHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC368LP4(E)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Amplifier, Doubler
Frequency 9GHz ~ 16GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1030-1

03:31:17 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 377,53000 377,53
10 352,19700 3.521,97
100 305,80080 30.580,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1030-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 267,13648
  • Digi-Reel® ? : 1127-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-2947-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
    42 - Factory Stock ?
  • Unit Price: 359,55000
Send Feedback