Add To Favorites
Product Overview
Digi-Key Part Number 1127-3087-1-ND
Quantity Available 1.868
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

HMC306AMS10ETR

Description IC ATTENUATOR 0.7-4GHZ 10MSOP
Expanded Description RF Attenuator 15.5dB ±0.2dB 700MHz ~ 3.8GHz 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC306AMS10,E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Part Status Active
Attenuation Value 15.5dB
Tolerance ±0.2dB
Frequency Range 700MHz ~ 3.8GHz
Power (Watts) -
Impedance -
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-3087-1

22:45:29 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,24000 63,24
10 57,13300 571,33
100 47,30340 4.730,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3087-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
    500 - Factory Stock ?
  • Unit Price: 39,22972
  • Digi-Reel® ? : 1127-3087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.868 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3062-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
    352 - Factory Stock ?
  • Unit Price: 60,21000
Send Feedback