Add To Favorites
Product Overview
Digi-Key Part Number 1127-1844-1-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC221BETR

Description IC SWITCH SPDT SOT26
Expanded Description RF Switch IC General Purpose SPDT 3GHz 50 Ohm SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 3GHz
Isolation @ Frequency 25dB @ 2.5GHz (typ)
Insertion Loss @ Frequency 0.6dB @ 2.5GHz
IIP3 54dBm (typ)
Topology -
Circuit SPDT
P1dB 29dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 8 V
RF Type General Purpose
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1844-1

08:25:53 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,00000 21,00
10 18,87900 188,79
100 15,46580 1.546,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1844-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 12,78200
  • Digi-Reel® ? : 1127-1844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3434-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 20,44000
Send Feedback