Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1305-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC208AMS8E

Description IC MIXER DBL-BAL 0.7-2GHZ 8-MSOP
Expanded Description RF Mixer IC General Purpose Up/Down Converter 700MHz ~ 2GHz 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC208AMS8/E
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Last Time Buy
RF Type General Purpose
Frequency 700MHz ~ 2GHz
Number of Mixers 1
Gain -
Noise Figure 9dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names 1127-1305

21:36:44 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,98000 70,98
10 64,11300 641,13
100 53,07960 5.307,96
500 46,22100 23.110,50
1.000 40,25700 40.257,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC208AMS8ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 46,22100
Send Feedback