Add To Favorites
Product Overview
Digi-Key Part Number 1127-3084-1-ND
Quantity Available 3.078
Can ship immediately

Factory Stock ?: 14.500
Manufacturer

Manufacturer Part Number

HMC199AMS8ETR

Description IC DOUBLER PASSIVE FREQ 8MSOP
Expanded Description RF Switch IC ISM SPDT 2.5GHz 50 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HMC199AMS8,E
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 0Hz
Frequency - Upper 2.5GHz
Isolation @ Frequency 25dB @ 2GHz (typ)
Insertion Loss @ Frequency 0.6dB @ 2.5GHz
IIP3 55dBm (typ)
Topology -
Circuit SPDT
P1dB 28dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V, 5V
RF Type ISM
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
  • EP11RD1ABE - C&K | CKN10644-ND DigiKey Electronics
  • EP11RD1ABE
  • C&K
  • SWITCH PUSH SPST-NO 0.4VA 20V
  • Unit Price 43,96000
  • CKN10644-ND
Additional Resources
Standard Package ? 1
Other Names 1127-3084-1

20:28:08 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,05000 43,05
10 38,66100 386,61
100 31,67500 3.167,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3084-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
    14.500 - Factory Stock ?
  • Unit Price: 25,68020
  • Digi-Reel® ? : 1127-3084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.078 - Immediate
    14.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 1127-2872-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
    248 - Factory Stock ?
  • Unit Price: 41,02000
Send Feedback